2066490001-bottom
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2066490001-bottom
2066490001

2066490001

Digi-Key Part Number
WM25367TR-ND - Tape & Reel (TR)
WM25367CT-ND - Cut Tape (CT)
WM25367DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
2066490001
Supplier
Description
700 960MHZ CERAMIC ANTENNA
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
829MHz LTE Ceramic Patch RF Antenna 698MHz ~ 960MHz 0.5dBi, 0.8dBi, 0.9dBi, 1.1dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
829MHz
Frequency Range
698MHz ~ 960MHz
Antenna Type
Ceramic Patch
VSWR
-
Return Loss
-4dB, -5dB, -6dB, -7dB
Gain
0.5dBi, 0.8dBi, 0.9dBi, 1.1dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.047" (1.20mm)
Applications
LTE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.85850$1,858.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.13000$3.13
10$2.80800$28.08
25$2.65520$66.38
100$2.30100$230.10
250$2.18300$545.75
500$1.95880$979.40
Digi-Reel®
QtyUnit PriceExt Price
1$3.13000$3.13
10$2.80800$28.08
25$2.65520$66.38
100$2.30100$230.10
250$2.18300$545.75
500$1.95880$979.40
Additional Resources
AttributeDescription
Other Names
WM25367CT
WM25367TR
WM25367DKR
206649-0001
Standard Package1,000