53885-0608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0538850608

Digi-Key Part Number
WM6271TR-ND - Tape & Reel (TR)
WM6271CT-ND - Cut Tape (CT)
WM6271DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0538850608
Supplier
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.058" (1.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
12,000$2.25839$27,100.68
Additional Resources
AttributeDescription
Other Names
WM6271DKR
WM6271
053885-0608-C
WM6271-ND
53885-0601
053885-0608
538850608-C
WM6271TR
0538850608-C
538850608
53885-0608
53885-0608-ND
WM6271CT
Standard Package3,000