53885-0208-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53885-0208-C
0538850208
0538850208

0538850208

Digi-Key Part Number
WM6486TR-ND - Tape & Reel (TR)
WM6486CT-ND - Cut Tape (CT)
WM6486DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0538850208
Supplier
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.058" (1.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.32000$2.32
10$1.98000$19.80
100$1.63590$163.59
1,000$1.29150$1,291.50
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.20540$3,616.20
6,000$1.14513$6,870.78
Additional Resources
AttributeDescription
Other Names
53885-0208-C
053885-0208-C
WM6486CT
WM24001
WM24001-ND
053885-0208
538850208-C
0538850208-C
WM6486DKR
53885-0201
WM6486TR
WM6486CTINACTIVE
53885-0208-ND
538850208
53885-0208
Standard Package3,000