53307 Series 26pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53307 Series 26pos
0533072671
0533072671

0533072671

Digi-Key Part Number
WM8913TR-ND - Tape & Reel (TR)
WM8913CT-ND - Cut Tape (CT)
WM8913DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0533072671
Supplier
Description
CONN HDR 26POS SMD TIN
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
26 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.5mm
Height Above Board
0.144" (3.66mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.90312$1,903.12
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.95000$4.95
10$4.35400$43.54
100$3.46330$346.33
Digi-Reel®
QtyUnit PriceExt Price
1$4.95000$4.95
10$4.35400$43.54
100$3.46330$346.33
Additional Resources
AttributeDescription
Other Names
53307-2671-TR250
533072671
053307-2671
WM8913CT
53307-2671
WM8913TR
WM8913DKR
Standard Package250