0532610271
0532610271
0532610271
0532610271
53261 Series Footprint

0532610271

Digi-Key Part Number
WM7620TR-ND - Tape & Reel (TR)
WM7620CT-ND - Cut Tape (CT)
WM7620DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0532610271
Supplier
Description
CONN HEADER SMD R/A 2POS 1.25MM
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Blade
Pitch - Mating
0.049" (1.25mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.27876$278.76
2,000$0.27031$540.62
3,000$0.25342$760.26
5,000$0.24497$1,224.85
10,000$0.22808$2,280.80
25,000$0.21963$5,490.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.39400$3.94
100$0.30660$30.66
Digi-Reel®
QtyUnit PriceExt Price
1$0.54000$0.54
10$0.45600$4.56
100$0.35480$35.48