0522710879
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0522710879
52271 Series
52271 Series
52271 Series

0522710879

Digi-Key Part Number
WM7957TR-ND - Tape & Reel (TR)
WM7957CT-ND - Cut Tape (CT)
WM7957DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0522710879
Supplier
Description
CONN FPC BOTTOM 8POS 1.00MM R/A
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
8 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
8
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.118" (3.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.18000$1.18
10$0.97900$9.79
100$0.81580$81.58
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.65268$652.68
2,000$0.61189$1,223.78
3,000$0.59149$1,774.47
5,000$0.57110$2,855.50
10,000$0.54254$5,425.40
Additional Resources
AttributeDescription
Other Names
WM7957TR
052271-0879-C
522710879-C
WM7957CT
0522710879-C
522710879
52271-0879
52271-0879-C
052271-0879
Q4764515A
WM7957DKR
52271-0819
Standard Package1,000