0513389974
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513389974

Digi-Key Part Number
WM3356TR-ND - Tape & Reel (TR)
WM3356CT-ND - Cut Tape (CT)
WM3356DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0513389974
Supplier
Description
CONN RCPT 12POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
12
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.59636$1,490.90
5,000$0.57580$2,879.00
12,500$0.53467$6,683.38
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.19000$1.19
10$0.98700$9.87
100$0.82260$82.26
1,000$0.65806$658.06
Digi-Reel®
QtyUnit PriceExt Price
1$1.19000$1.19
10$0.98700$9.87
100$0.82260$82.26
1,000$0.65806$658.06
Additional Resources
AttributeDescription
Other Names
513389974
WM3356TR
WM3356DKR
051338-9974
51338-9974
WM3356CT
Standard Package2,500