0513380574
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0513380574
0513380574
0513380574

0513380574

Digi-Key Part Number
WM3354TR-ND - Tape & Reel (TR)
WM3354CT-ND - Cut Tape (CT)
WM3354DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0513380574
Supplier
Description
CONN RCPT 50POS SMD GOLD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
1.5mm
Height Above Board
0.053" (1.35mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.12587$2,814.67
5,000$1.06958$5,347.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.17000$2.17
10$1.85000$18.50
100$1.52800$152.80
1,000$1.20629$1,206.29
Digi-Reel®
QtyUnit PriceExt Price
1$2.17000$2.17
10$1.85000$18.50
100$1.52800$152.80
1,000$1.20629$1,206.29
Additional Resources
AttributeDescription
Other Names
WM3354DKR
WM3354CT
51338-0574
WM3354TR
051338-0574
513380574
Standard Package2,500