0500588300

0500588300

Digi-Key Part Number
WM23337TR-ND - Tape & Reel (TR)
WM23337CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0500588300
Supplier
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Socket Contact Tin 26-30 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
25,000$0.02645$661.25
50,000$0.02462$1,231.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.05800$0.58
100$0.04150$4.15
1,000$0.03486$34.86
2,500$0.03154$78.85