0474910001
0474910001
47491-0001

0474910001

Digi-Key Part Number
WM17142TR-ND - Tape & Reel (TR)
WM17142CT-ND - Cut Tape (CT)
WM17142DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0474910001
Supplier
Description
CONN RCPT MICRO USB B 5POS SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
USB - micro B - Receptacle Connector 5 Position Board Cutout, Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
-
Mounting Type
Board Cutout, Surface Mount, Right Angle
Mounting Feature
Horizontal, Mid Mount
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-35°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.32000$1.32
10$1.09200$10.92
100$0.90990$90.99
Tape & Reel (TR)
QtyUnit PriceExt Price
1,700$0.68245$1,160.16
3,400$0.65970$2,242.98
5,100$0.63695$3,248.45
8,500$0.60662$5,156.27
Additional Resources
AttributeDescription
Other Names
474910001
WM17142TR
WM17142DKR
WM17142CT
47491-0001
0474910001-C
474910001-C
047491-0001
047491-0001-C
47491-0001-C
Standard Package1,700