USD

Obsolete item.
467652001

0467652001

Digi-Key Part Number
WM1280TR-ND - Tape & Reel (TR)
WM1280CT-ND - Cut Tape (CT)
WM1280DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0467652001
Supplier
Description
CONN RCP MICRO HDMI 19POS SMD RA
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.8A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Number of Ports
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
In Stock: 6,553

Additional Resources
AttributeDescription
Other Names
046765-2001
046765-2001-C
0467652001-C
46765-2001
46765-2001-C
467652001
467652001-C
WM1280-2
WM1280-2-ND
WM1280TR
WM1280-1
WM1280-1-ND
WM1280CT
WM1280-6
WM1280-6-ND
WM1280DKR
Standard Package1,000