0436500213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0436500213
43650-0213
43650-0213
43650 Series Right Angle Front

0436500213

Digi-Key Part Number
WM1895TR-ND - Tape & Reel (TR)
WM1895CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0436500213
Supplier
Description
CONN HEADER SMD R/A 2POS 3MM
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.118" (3.00mm)
Number of Positions
2
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.172" (4.37mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
320$1.63509$523.23
960$1.29088$1,239.24
1,600$1.24784$1,996.54
3,200$1.20481$3,855.39
8,000$1.11875$8,950.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.32000$2.32
10$1.97900$19.79
100$1.63510$163.51
Additional Resources
AttributeDescription
Other Names
436-50-0213-P
WM1895DKRINACTIVE
WM1895TR
WM1895-NDL
436500213
WM1895DKR
WM1895-NDR
43650-0213
WM1895
WM1895-ND
WM1895CT
WM1895DKR-ND
43650-0213-P
Standard Package320