43045-1619
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43045-1619
0430451619
0430451619
43045 Series Vertical

0430451619

Digi-Key Part Number
WM2667TR-ND - Tape & Reel (TR)
WM2667CT-ND - Cut Tape (CT)
WM2667DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0430451619
Supplier
Description
CONN HEADER SMD 16POS 3MM
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Connector Header Surface Mount 16 position 0.118" (3.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.118" (3.00mm)
Number of Positions
16
Number of Rows
2
Row Spacing - Mating
0.118" (3.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
8A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$6.51000$6.51
10$5.69700$56.97
100$4.61190$461.19
Tape & Reel (TR)
QtyUnit PriceExt Price
200$4.61190$922.38
1,000$3.79804$3,798.04
2,000$3.71665$7,433.30
Additional Resources
AttributeDescription
Other Names
43045-1619
WM2667TR
430451619
WM3817CTINACTIVE
WM3817TRINACTIVE
WM3817DKRINACTIVE
WM2667CT
WM2667DKR
Standard Package200