0430450215
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430450215
0430450215
0430450215

0430450215

Digi-Key Part Number
WM14300TR-ND - Tape & Reel (TR)
WM14300CT-ND - Cut Tape (CT)
WM14300DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0430450215
Supplier
Description
CONN HEADER SMD 2POS
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Connector Header Surface Mount 2 position -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
2
Number of Rows
2
Row Spacing - Mating
0.118" (3.00mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.390" (9.91mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
8A
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.22000$2.22
10$1.88800$18.88
100$1.55970$155.97
Tape & Reel (TR)
QtyUnit PriceExt Price
200$1.55970$311.94
1,000$1.23134$1,231.34
2,000$1.19029$2,380.58
5,000$1.09178$5,458.90
Additional Resources
AttributeDescription
Other Names
0430-45-0215
0430450215-ND
430450215
WM14300CT
WM14300TR
43045-0215
WM14300DKR
043045-0215
Standard Package200