033001x002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0330014002

Digi-Key Part Number
WM15582TR-ND - Tape & Reel (TR)
WM15582CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0330014002
Supplier
Description
CONN SOCKET 18-20AWG CRIMP SILVR
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Socket Contact Silver 18-20 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.08182$490.92
12,000$0.07159$859.08
30,000$0.06903$2,070.90
60,000$0.06648$3,988.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.14100$1.41
100$0.10170$10.17
1,000$0.07956$79.56
2,500$0.07293$182.32
Additional Resources
AttributeDescription
Other Names
WM15582TR
033001-4002
330014002
0330014002-ND
WM15582CT
WM15582DKR-ND
WM15582DKRINACTIVE
WM15582DKR
33001-4002
Standard Package6,000