0330014001

0330014001

Digi-Key Part Number
WM23043TR-ND - Tape & Reel (TR)
WM23043CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
0330014001
Supplier
Description
CONN SOCKET 14-16AWG CRIMP SILVR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Socket Contact Silver 14-16 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-16 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.08182$409.10
10,000$0.07415$741.50
15,000$0.07159$1,073.85
25,000$0.06903$1,725.75
50,000$0.06818$3,409.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.18000$0.18
10$0.14100$1.41
100$0.10170$10.17
1,000$0.07956$79.56
2,500$0.07293$182.32