5050060810 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 240,455
Unit Price: $0.31000
Datasheet

5050060810

DigiKey Part Number
WM11286TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5050060810
Description
CONN PLUG 4POS SMD GOLD
Customer Reference
Detailed Description
8 (4 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5050060810 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8 (4 + 4 Power)
Pitch
-
Number of Rows
2
Mounting Type
Surface Mount
Features
Surface Mount
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Base Product Number