52892-1095-(C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0528921095

Digi-Key Part Number
WM9203TR-ND - Tape & Reel (TR)
WM9203CT-ND - Cut Tape (CT)
WM9203DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0528921095
Supplier
Description
CONN FFC BOTTOM 10POS 0.50MM R/A
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
Additional Resources
AttributeDescription
Other Names
WM9203CT
0528921095-ND
52892-1095-C
528921095-C
52892-1095
WM1524-ND
528921095
WM9203TR
52892-1095-ND
WM1524
WM9203DKR
052892-1095
052892-1095-C
0528921095-C
Q2319061
Standard Package1,000