



0016020107 | |
---|---|
DigiKey Part Number | WM2517TR-ND - Tape & Reel (TR) WM2517CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0016020107 |
Description | CONN PIN 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0016020107 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.06650 | $6.65 |
1,000 | $0.05653 | $56.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.04799 | $959.80 |
40,000 | $0.04570 | $1,828.00 |
60,000 | $0.04441 | $2,664.60 |
100,000 | $0.04284 | $4,284.00 |
140,000 | $0.04184 | $5,857.60 |
200,000 | $0.04080 | $8,160.00 |