82-28-3040

82-28-3040

Digi-Key Part Number
WM14-50-ND
Manufacturer
Molex
Manufacturer Product Number
82-28-3040
Supplier
Description
CBL RIBN 40COND 0.039 GRAY 50'
Detailed Description
Flat Ribbon Cable Gray 40 Conductors 0.039" (1.00mm) Flat Cable 50.0' (15.24m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Cable Type
Flat Cable
Number of Conductors
40
Pitch
0.039" (1.00mm)
Length
50.0' (15.24m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Gray
Ribbon Thickness
0.031" (0.79mm)
Ribbon Width
1.575" (40.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Operating Temperature
-20°C ~ 105°C
Ratings
UL E61522
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10MOhms
First Conductor Mark
Red
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesWM14-50
Standard Package1