0541020164

DigiKey Part Number
WM8876TR-ND - Tape & Reel (TR)
WM8876CT-ND - Cut Tape (CT)
WM8876DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0541020164
Description
CONN RCPT 16POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0541020164 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
16
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.5mm
Height Above Board
0.079" (2.00mm)
Base Product Number
In-Stock: 43,478
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
10$1.27800$12.78
25$1.17800$29.45
50$1.10780$55.39
100$1.04170$104.17
250$0.96032$240.08
500$0.90310$451.55
1,000$0.84928$849.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77290$2,318.70
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States