
95806 | ||
---|---|---|
Digi-Key Part Number | 2556-95806-ND | |
Manufacturer | ||
Manufacturer Product Number | 95806 | |
Description | 24", 12 WATT, LED, MAGNET BASE | |
Detailed Description | Lamp, Flexible LED, 12W | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moffatt Products | |
Series | - | |
Package | Box | |
Product Status | Active | |
Lamp/Magnifier Type | Lamp, Flexible | |
Voltage | - | |
Lens Style/Size | - | |
Bulb | LED, 12W | |
Arm | 24.00" (609.6mm) | |
Color | Black | |
Mounting Type | Edge Clamp | |
Cord Length | - |
Resource Type | Link |
---|---|
Datasheets | 95806 |
Video File | Bringing Flexibility to Life |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9405.40.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $83.07000 | $83.07 |
Attribute | Description |
---|---|
Other Names | 2556-95806 |
Standard Package | 1 |