



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moddable | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Display | |
Function | LCD Display | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | nRF52 | |
Primary Attributes | 5V Input Voltage | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.99000 | $26.99 |

