


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Moddable | |
Series | - | |
Package | Box | |
Product Status | Active | |
Function | Sensor Control, LCD Display, HMI, Wi-Fi | |
Embedded | No | |
Utilized IC / Part | ESP8266, ILI9341, FT6206 | |
Primary Attributes | ESP8266 - 80 MHz Processor, Wi-Fi, 80 KB RAM, 4 MB Flash, 14 External Pins | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.4" IPS Display - 240 x 320 QVGA, 16-bit Color, Capacitive Touch |
Resource Type | Link |
---|---|
Datasheets | MOD1-0001.0 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $24.99000 | $24.99 |
Attribute | Description |
---|---|
Other Names | 3428-MOD1-0001.0 |
Standard Package | 1 |