MMC-463F-32.768KHZ-T

DigiKey Part Number
2775-MMC-463F-32.768KHZ-TTR-ND - Tape & Reel (TR)
2775-MMC-463F-32.768KHZ-TCT-ND - Cut Tape (CT)
2775-MMC-463F-32.768KHZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMC-463F-32.768KHZ-T
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.343" L x 0.146" W (8.70mm x 3.70mm)
Height - Seated (Max)
0.098" (2.50mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
10$0.57700$5.77
50$0.52000$26.00
100$0.49750$49.75
500$0.44886$224.43
1,000$0.43750$437.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45135$1,354.05
6,000$0.43750$2,625.00
Manufacturers Standard Package