CSB04PA10-USB

DigiKey Part Number
1096-1031-ND
Manufacturer
Manufacturer Product Number
CSB04PA10-USB
Description
ZIGBEE 3.0, THREAD, BLUETOOTH US
Customer Reference
Detailed Description
RF 2.4GHz ~ 2.4835GHz Bluetooth v5.0, Thread, Zigbee® USB 921kbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
MMB Networks
Series
Packaging
Tray
Part Status
Obsolete
Function
-
Modulation or Protocol
Bluetooth v5.0, Thread, Zigbee®
Frequency
2.4GHz ~ 2.4835GHz
Applications
Bluetooth
Interface
USB
Sensitivity
-103dBm
Power - Output
19.2dBm
Data Rate (Max)
921kbps
Features
-
Voltage - Supply
2V ~ 3.6V
Base Product Number
Obsolete
This product is no longer manufactured.