R41-B583A | |
---|---|
DigiKey Part Number | 2508-R41-B583ATR-ND - Tape & Reel (TR) 2508-R41-B583ACT-ND - Cut Tape (CT) 2508-R41-B583ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R41-B583A |
Description | USB TYPE-C CONNECTOR, ONBOARD SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | R41-B583A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Thunderbolt 3™ | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $2.01700 | $20.17 |
25 | $1.93160 | $48.29 |
50 | $1.88880 | $94.44 |
100 | $1.80280 | $180.28 |
250 | $1.63116 | $407.79 |
500 | $1.50238 | $751.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.06250 | $1,912.50 |