R41-B542A | |
---|---|
DigiKey Part Number | 2508-R41-B542ATR-ND - Tape & Reel (TR) 2508-R41-B542ACT-ND - Cut Tape (CT) 2508-R41-B542ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R41-B542A |
Description | CONN RCP USB3.2 TYPC 24P BRD EDG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Thunderbolt 3™ | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.62000 | $5.62 |
10 | $4.77900 | $47.79 |
25 | $4.48000 | $112.00 |
50 | $4.26580 | $213.29 |
100 | $4.06220 | $406.22 |
250 | $3.80784 | $951.96 |
500 | $3.62618 | $1,813.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.12500 | $4,687.50 |