



R41-A717Z | |
---|---|
DigiKey Part Number | P124192-2-ND - Tape & Reel (TR) P124192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R41-A717Z |
Description | CONN HSD 4+2 NORMAL VERTICAL TYP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Guide, Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 100 V | |
Mating Cycles | 25 | |
Insertion Loss | 0.10dB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.44000 | $6.44 |
10 | $5.47400 | $54.74 |
25 | $5.13080 | $128.27 |
50 | $4.88580 | $244.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $4.52133 | $678.20 |
300 | $4.30557 | $1,291.67 |
450 | $4.18420 | $1,882.89 |
750 | $4.03619 | $3,027.14 |
1,050 | $3.94159 | $4,138.67 |
1,500 | $3.84375 | $5,765.62 |