R41-A717D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Mitsumi Electric Company Ltd
In Stock: 600
Unit Price: $8.29000
Datasheet

R41-A717D

DigiKey Part Number
P124191-2-ND - Tape & Reel (TR)
P124191-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-A717D
Description
CONN HSD 4+2 NORMAL VERTICAL TYP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code D
Housing Color
Violet, Claret
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.03000$7.03
10$6.35600$63.56
25$6.00440$150.11
50$5.85800$292.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$4.73367$710.05
300$4.40810$1,322.43
450$4.23211$1,904.45
750$4.02448$3,018.36
1,050$3.89583$4,090.62
1,500$3.76617$5,649.26
Manufacturers Standard Package