SOF-268HFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667903

DigiKey Part Number
2508-R-667903TR-ND - Tape & Reel (TR)
2508-R-667903CT-ND - Cut Tape (CT)
2508-R-667903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667903
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.30mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
194gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
In-Stock: 5,609
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.28000$2.80
25$0.26200$6.55
100$0.23480$23.48
250$0.21756$54.39
500$0.20532$102.66
1,000$0.19386$193.86
2,500$0.18009$450.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17077$853.85
10,000$0.16240$1,624.00
15,000$0.15793$2,368.95
25,000$0.15275$3,818.75
35,000$0.14959$5,235.65
50,000$0.14645$7,322.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.