
R-667079 | |
|---|---|
DigiKey Part Number | 2508-R-667079TR-ND - Tape & Reel (TR) 2508-R-667079CT-ND - Cut Tape (CT) 2508-R-667079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667079 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.30mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.29160 | $7.29 |
| 100 | $0.26110 | $26.11 |
| 250 | $0.24188 | $60.47 |
| 500 | $0.22828 | $114.14 |
| 1,000 | $0.21558 | $215.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19324 | $772.96 |
| 8,000 | $0.18367 | $1,469.36 |
| 12,000 | $0.17856 | $2,142.72 |
| 20,000 | $0.17262 | $3,452.40 |
| 28,000 | $0.16899 | $4,731.72 |
| 40,000 | $0.16540 | $6,616.00 |





