R-667053 | |
---|---|
DigiKey Part Number | 2508-R-667053TR-ND - Tape & Reel (TR) 2508-R-667053CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R-667053 |
Description | SWITCH SLIDE SPDT 0.3A 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 4 V | |
Actuator Type | Standard | |
Actuator Length | 1.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 1.50mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.36300 | $3.63 |
25 | $0.33840 | $8.46 |
100 | $0.30490 | $30.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.37851 | $1,135.53 |