MMS101 EVAL KIT

DigiKey Part Number
2508-MMS101EVALKIT-ND
Manufacturer
Manufacturer Product Number
MMS101 EVAL KIT
Description
EVAL BOARD FOR MMS101
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
MMS101 - Resistive (Force) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsumi Electric Company Ltd
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Resistive (Force)
Sensing Range
-
Interface
SPI
Sensitivity
±5%
Voltage - Supply
3.8V ~ 14V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
MMS101
Note
-
All prices are in USD
Box
QuantityUnit PriceExt Price
1$1,250.00000$1,250.00
Manufacturers Standard Package