
MM3860ANDZRE | |
|---|---|
DigiKey Part Number | 2508-MM3860ANDZRETR-ND - Tape & Reel (TR) 2508-MM3860ANDZRECT-ND - Cut Tape (CT) 2508-MM3860ANDZREDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3860ANDZRE |
Description | IC, ONE CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SON-6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.70800 | $7.08 |
| 25 | $0.63880 | $15.97 |
| 100 | $0.56260 | $56.26 |
| 250 | $0.52632 | $131.58 |
| 500 | $0.50442 | $252.21 |
| 1,000 | $0.48640 | $486.40 |
| 2,500 | $0.46736 | $1,168.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45590 | $2,279.50 |

