MM3220AA1NRH | |
---|---|
DigiKey Part Number | 2508-MM3220AA1NRHTR-ND - Tape & Reel (TR) 2508-MM3220AA1NRHCT-ND - Cut Tape (CT) 2508-MM3220AA1NRHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3220AA1NRH |
Description | IC, TWO CELL, BATTERY PROTECTION |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SOT-26A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.76000 | $2.76 |
10 | $1.74500 | $17.45 |
25 | $1.47920 | $36.98 |
100 | $1.17830 | $117.83 |
250 | $1.03052 | $257.63 |
500 | $0.93960 | $469.80 |
1,000 | $0.86345 | $863.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77500 | $2,325.00 |