R41-B653Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-B653Z

Digi-Key Part Number
2508-R41-B653ZTR-ND - Tape & Reel (TR)
2508-R41-B653ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-B653Z
Description
CONN HSD 4+2 NORMAL RIGHT-ANGLE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
384 In Stock

All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$7.03000$7.03
10$6.35600$63.56
25$6.00440$150.11
50$5.85800$292.90
100$5.56510$556.51
Tape & Reel (TR)
QtyUnit PriceExt Price
200$5.56510$1,113.02
400$4.97930$1,991.72
600$4.68640$2,811.84
1,000$4.10060$4,100.60
2,000$4.01273$8,025.46
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2508-R41-B653ZTR
CAM-K22LN
2508-R41-B653ZDKR-ND
2508-R41-B653ZDKRINACTIVE
2508-R41-B653ZDKR
Standard Package200