R41-B574Z

DigiKey Part Number
2508-R41-B574ZTR-ND - Tape & Reel (TR)
2508-R41-B574ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-B574Z
Description
CONN HSD 4+2 NORMAL RIGHT-ANGLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Copper Alloy
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.03000$7.03
10$6.35600$63.56
25$6.00440$150.11
50$5.85800$292.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
150$5.56507$834.76
300$4.97930$1,493.79
450$4.68640$2,108.88
750$4.39349$3,295.12
1,050$4.10060$4,305.63
1,500$4.01273$6,019.10
Manufacturers Standard Package