R41-B253K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R41-B253K

Digi-Key Part Number
P124194-2-ND - Tape & Reel (TR)
P124194-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R41-B253K
Description
CONN HSD 4+0 REVERSE VERTICAL TY
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
100 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
2 GHz
Number of Ports
1
Features
Board Guide, Code K
Housing Color
Curry
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
100 V
Mating Cycles
25
Insertion Loss
0.10dB
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
412 In Stock
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$6.30000$6.30
10$5.69800$56.98
25$5.38320$134.58
50$5.25200$262.60
Tape & Reel (TR)
QtyUnit PriceExt Price
150$4.98940$748.41
300$4.46420$1,339.26
450$4.20160$1,890.72
750$3.93900$2,954.25
1,050$3.67640$3,860.22
1,500$3.59762$5,396.43
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
P124194-1
P124194-2
P124194-6-ND
P124194-6INACTIVE
P124194-6
Standard Package150