
R-668049 | ||
---|---|---|
Digi-Key Part Number | 2508-R-668049TR-ND - Tape & Reel (TR) 2508-R-668049CT-ND - Cut Tape (CT) 2508-R-668049DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R-668049 | |
Description | SWITCH TACTILE, SPST-NO, 0.02A 1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.50mm x 1.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IPX7, Water Resistant | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | STI-055A16AX Datasheet |
HTML Datasheet | STI-055A16AX Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.31300 | $3.13 |
25 | $0.29720 | $7.43 |
100 | $0.26910 | $26.91 |
250 | $0.24532 | $61.33 |
500 | $0.22802 | $114.01 |
1,000 | $0.19453 | $194.53 |
2,500 | $0.18912 | $472.80 |
5,000 | $0.17832 | $891.60 |
Qty | Unit Price | Ext Price |
---|---|---|
25,000 | $0.16643 | $4,160.75 |
Attribute | Description |
---|---|
Other Names | 12-STI-055A16AXTR 12-STI-055A16AXDKR-ND 12-STI-055A16AXDKR 12-STI-055A16AXCT STI-055A16AX 2508-R-668049TR 2508-R-668049DKR 2508-R-668049CT 12-STI-055A16AXCT-ND 12-STI-055A16AXTR-ND |
Standard Package | 25,000 |