
R-667844 | ||
---|---|---|
Digi-Key Part Number | 2508-R-667844TR-ND - Tape & Reel (TR) 2508-R-667844CT-ND - Cut Tape (CT) 2508-R-667844DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R-667844 | |
Description | SWITCH TACTILE, SPST-NO, 0.05A 1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.80mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 257gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SOV-169HST Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.40100 | $4.01 |
25 | $0.37760 | $9.44 |
100 | $0.32790 | $32.79 |
250 | $0.29748 | $74.37 |
500 | $0.27674 | $138.37 |
1,000 | $0.24907 | $249.07 |
2,500 | $0.23384 | $584.60 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21724 | $1,086.20 |
10,000 | $0.20202 | $2,020.20 |
Attribute | Description |
---|---|
Other Names | 2508-R-667844TR 12-SOV-169HSTCT 2508-R-667844CT SOV-169HST 2508-R-667844DKR 12-SOV-169HSTTR 12-SOV-169HSTTR-ND 12-SOV-169HSTCT-ND 12-SOV-169HSTDKR 12-SOV-169HSTDKR-ND |
Standard Package | 5,000 |