
R-667837 | ||
---|---|---|
Digi-Key Part Number | 2508-R-667837TR-ND - Tape & Reel (TR) 2508-R-667837CT-ND - Cut Tape (CT) 2508-R-667837DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R-667837 | |
Description | SWITCH TACTILE, SPST-NO, 0.05A 1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.70mm x 3.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SOG-154ANT Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.15200 | $1.52 |
25 | $0.14440 | $3.61 |
100 | $0.13130 | $13.13 |
250 | $0.12344 | $30.86 |
500 | $0.11292 | $56.46 |
1,000 | $0.09454 | $94.54 |
2,500 | $0.09191 | $229.78 |
5,000 | $0.08666 | $433.30 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08141 | $814.10 |
Attribute | Description |
---|---|
Other Names | 12-SOG-154ANTTR 12-SOG-154ANTDKR-ND 2508-R-667837DKR 12-SOG-154ANTTR-ND SOG-154ANT 12-SOG-154ANTCT 2508-R-667837CT 12-SOG-154ANTDKR 12-SOG-154ANTCT-ND 2508-R-667837TR |
Standard Package | 10,000 |