SOU-242HST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667799

Digi-Key Part Number
2508-R-667799TR-ND - Tape & Reel (TR)
2508-R-667799CT-ND - Cut Tape (CT)
2508-R-667799DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667799
Description
SWITCH TACTILE, SPST-NO, 0.05A 1
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.55mm
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.60mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.32000$0.32
10$0.31000$3.10
25$0.29440$7.36
100$0.26660$26.66
250$0.24304$60.76
500$0.22590$112.95
1,000$0.19271$192.71
2,500$0.18736$468.40
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.17665$883.25
10,000$0.16487$1,648.70
Additional Resources
AttributeDescription
Other Names
12-SOU-244HSTTR
2508-R-667799DKR
12-SOU-244HSTDKR
SOU-244HST
12-SOU-244HSTCT-ND
2508-R-667799TR
12-SOU-244HSTTR-ND
12-SOU-244HSTDKR-ND
2508-R-667799CT
12-SOU-244HSTCT
Standard Package5,000