SOF-232HST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R-667078

Digi-Key Part Number
2508-R-667078TR-ND - Tape & Reel (TR)
2508-R-667078CT-ND - Cut Tape (CT)
2508-R-667078DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-667078
Description
SWITCH TACTILE, SPST-NO, 0.05A 1
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.30mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
163gf
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9031
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.35400$3.54
25$0.33360$8.34
100$0.28960$28.96
250$0.26276$65.69
500$0.24442$122.21
1,000$0.21998$219.98
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.20654$826.16
8,000$0.19187$1,534.96
12,000$0.17843$2,141.16
Additional Resources
AttributeDescription
Other Names
12-SOF-232HSTCT
2508-R-667078CT
12-SOF-232HSTDKR-ND
2508-R-667078TR
12-SOF-232HSTCT-ND
2508-R-667078DKR
SOF-232HST
12-SOF-232HSTTR
12-SOF-232HSTDKR
12-SOF-232HSTTR-ND
Standard Package4,000