
R-666939 | ||
---|---|---|
Digi-Key Part Number | 2508-R-666939TR-ND - Tape & Reel (TR) 2508-R-666939CT-ND - Cut Tape (CT) 2508-R-666939DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | R-666939 | |
Description | SWITCH TACTILE, SPST-NO, 0.05A 1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Circuit | ||
Switch Function | ||
Contact Rating @ Voltage | ||
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.55mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.60mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SOU-242HST Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.31600 | $3.16 |
25 | $0.30000 | $7.50 |
100 | $0.27160 | $27.16 |
250 | $0.24760 | $61.90 |
500 | $0.23016 | $115.08 |
1,000 | $0.19634 | $196.34 |
2,500 | $0.19089 | $477.23 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.17998 | $899.90 |
10,000 | $0.16798 | $1,679.80 |
Attribute | Description |
---|---|
Other Names | 12-SOU-242HSTCT-ND 2508-R-666939TR 12-SOU-242HSTDKR 2508-R-666939CT 12-SOU-242HSTCT 12-SOU-242HSTTR 12-SOU-242HSTTR-ND SOU-242HST 12-SOU-242HSTDKR-ND 2508-R-666939DKR |
Standard Package | 5,000 |