MMR920C04ARE

DigiKey Part Number
2508-MMR920C04ARETR-ND - Tape & Reel (TR)
2508-MMR920C04ARECT-ND - Cut Tape (CT)
2508-MMR920C04AREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMR920C04ARE
Description
SENSOR 0.57PSIG 0.1" 7BIT
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pressure Sensor -0.57 ~ 0.57PSI (-3.92 ~ 3.92kPa) Gauge Male - 0.1" (2.5mm) Tube 7 b 12-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsumi Electric Company Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
-0.57 ~ 0.57PSI (-3.92 ~ 3.92kPa)
Output Type
I2C, SPI
Output
7 b
Accuracy
±0.65%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.1" (2.5mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
1.14PSI (7.85kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead, Top Port
Supplier Device Package
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.60000$20.60
10$16.31200$163.12
25$15.45280$386.32
100$13.30680$1,330.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$12.44826$8,713.78
Manufacturers Standard Package