
MM3877C05WBE | ||
---|---|---|
Digi-Key Part Number | 2508-MM3877C05WBETR-ND - Tape & Reel (TR) 2508-MM3877C05WBECT-ND - Cut Tape (CT) 2508-MM3877C05WBEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3877C05WBE | |
Description | IC, MULTI CELL, BATTERY PROTECTI | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mitsumi Electric Company Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 4 ~ 7 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SON-6C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MM3877 Series Datasheet |
HTML Datasheet | MM3877 Series Datasheet |
EDA Models | MM3877C05WBE by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.49000 | $5.49 |
10 | $4.92800 | $49.28 |
25 | $4.65880 | $116.47 |
100 | $4.03750 | $403.75 |
250 | $3.83044 | $957.61 |
500 | $3.43704 | $1,718.52 |
1,000 | $2.89870 | $2,898.70 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $2.75376 | $6,884.40 |
Attribute | Description |
---|---|
Other Names | 2508-MM3877C05WBETR 2508-MM3877C05WBEDKR 2508-MM3877C05WBECT |
Standard Package | 2,500 |