
MM3860ANCZRE | ||
---|---|---|
Digi-Key Part Number | 2508-MM3860ANCZRETR-ND - Tape & Reel (TR) 2508-MM3860ANCZRECT-ND - Cut Tape (CT) 2508-MM3860ANCZREDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3860ANCZRE | |
Description | IC, ONE CELL, BATTERY PROTECTION | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SON-6C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Mitsumi Electric Company Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SON-6C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MM3860 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.98300 | $9.83 |
25 | $0.93320 | $23.33 |
100 | $0.76660 | $76.66 |
250 | $0.71660 | $179.15 |
500 | $0.63328 | $316.64 |
1,000 | $0.49995 | $499.95 |
2,500 | $0.46662 | $1,166.55 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44329 | $2,216.45 |
10,000 | $0.42662 | $4,266.20 |
Attribute | Description |
---|---|
Other Names | 2508-MM3860ANCZRETR |
Standard Package | 5,000 |