MM3855EN7RRE

DigiKey Part Number
2508-MM3855EN7RRETR-ND - Tape & Reel (TR)
2508-MM3855EN7RRECT-ND - Cut Tape (CT)
2508-MM3855EN7RREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3855EN7RRE
Description
IC, ONE CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SSON-8G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsumi Electric Company Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Voltage
Interface
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
SSON-8G
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.23100$12.31
25$1.16800$29.20
100$0.95940$95.94
250$0.89684$224.21
500$0.79254$396.27
1,000$0.62570$625.70
2,500$0.58398$1,459.95
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.55478$2,773.90
10,000$0.53393$5,339.30
Manufacturers Standard Package