MM3825TN1YRE

DigiKey Part Number
2508-MM3825TN1YRETR-ND - Tape & Reel (TR)
2508-MM3825TN1YRECT-ND - Cut Tape (CT)
2508-MM3825TN1YREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3825TN1YRE
Description
IC, ONE CELL, BATTERY PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer SON-6C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mitsumi Electric Company Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SON-6C
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.76600$7.66
25$0.72680$18.17
100$0.59700$59.70
250$0.55808$139.52
500$0.49318$246.59
1,000$0.38936$389.36
2,500$0.36340$908.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34523$1,726.15
10,000$0.33225$3,322.50
25,000$0.32187$8,046.75
Manufacturers Standard Package